Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code118397002
Product Range242
Your Part Number
898 total stock globally
6,000 more incoming. You can reserve stock now
898 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.440 ($9.706) |
Price for:Each
Minimum: 1
Multiple: 1
$8.44 ($9.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code118397002
Product Range242
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250V
Product Range242
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (21-Jan-2025)
Product Overview
The 0242.050UAT1 is a 242-series 50mA 250VAC/DC fast acting Barrier Network Fuse with axial leaded case style. It is designed to enable greater safety operating electronic equipment within potentially explosive environments. Suitable for type-I protected electrical equipment, electrical connections and components.
- Red colour
- 11.34Ω Cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Test & Measurement
Technical Specifications
Fuse Current
50mA
Product Range
242
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
Lead (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (2)
Alternatives for 0242.050UAT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
