Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.050URCopy
Manufacturer Standard Lead Time22 weeks
Order Code159651102
Product Range242
Your Part Number
2,543 total stock globally
1,500 more incoming. You can reserve stock now
2,543 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.650 ($13.3975) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.65 ($13.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050URCopy
Manufacturer Standard Lead Time22 weeks
Order Code159651102
Product Range242
Technical Datasheet
Fuse Current50mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style8.4mm x 3.02mm
Product Range242
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (25-Jun-2020)
Product Overview
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
Applications
Safety, Consumer Electronics, Test & Measurement
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
250VAC
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250VDC
Product Range
242
Breaking Capacity Current DC
4kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
