Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.002V
Order Code1199808
Product RangeMICRO 273 Series
Technical Datasheet
4 total stock globally
4 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.540 ($107.571) |
| 2+ | $71.770 ($82.5355) |
| 3+ | $71.610 ($82.3515) |
Price for:Each
Minimum: 1
Multiple: 1
$93.54 ($107.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.002V
Order Code1199808
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current2mA
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
2mA
Product Range
MICRO 273 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953