Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287001.PXCN
Order Code213712201
Product RangeATOF
Technical Datasheet
8,016 total stock globally
10,000 more incoming. You can reserve stock now
8016 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.328 ($0.3772) |
Price for:Each
Minimum: 10
Multiple: 10
$3.28 ($3.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287001.PXCN
Order Code213712201
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VDC32V
Auto Blade Fuse Size-
Product RangeATOF
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0287001.PXCN is a 1A Automotive Blade Fuse with PA66 housing and Sn plated zinc alloy terminals. The ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced and this fuse can be specified for a variety of low voltage electronic applications. It complies with ISO 8820-3.
- 123mΩ Cold resistance
- -40 to 105°C Operating temperature range
Applications
Automotive, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
1A
Auto Blade Fuse Size
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 0287001.PXCN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145