Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287005.PXCN
Order Code213712702
Product RangeATOF 287 Series
Technical Datasheet
10,202 total stock globally
18,000 more incoming. You can reserve stock now
10202 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.412 ($0.4738) |
Price for:Each
Minimum: 5
Multiple: 5
$2.06 ($2.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287005.PXCN
Order Code213712702
Product RangeATOF 287 Series
Technical Datasheet
Blow Characteristic-
Fuse Current5A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5.1mm x 12.3mm
Product RangeATOF 287 Series
Product Overview
The 0287005.PXCN is an ATOF®-series 5A, 32V fast acting Blade Fuse with Sn-plated terminals. ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. It is readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications. Complies with ISO 8820 - 3 UL248 special purpose fuse.
- 128mV Voltage drop
- 17.85mΩ Cold resistance
- 1000A at 32VDC Interrupting rating
- Brown housing
- -40 to 150°C Operating temperature range
Applications
Automotive
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
ATOF 287 Series
Fuse Current
5A
Auto Blade Fuse Size
19.1mm x 5.1mm x 12.3mm
Technical Docs (2)
Alternatives for 0287005.PXCN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154