Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287010.PXCN
Order Code213712802
Product RangeATOF
Technical Datasheet
20,303 total stock globally
24,000 more incoming. You can reserve stock now
20303 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.363 ($0.4174) |
Price for:Each
Minimum: 5
Multiple: 5
$1.82 ($2.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287010.PXCN
Order Code213712802
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
Product Overview
The 0287010.PXCN from Littelfuse is a ATOF blade fuse. This fuse has become original equipment circuit protection standard for foreign and domestic automobiles and trucks. It is can be easily replaced and easily identifiable. The 0287010.PXCN can be specified for variety of low voltage electronic applications.
- Current rating of 10A
- CSA 29862, ISO 8820-3 and UL AU1410 approved
- Voltage rating of 32V
- Interrupting rating of 1000A at 32VDC
- Operating temperature range from -40˚C to 105˚C
- PA66 housing with Sn plated zinc alloy terminals
- Typical voltage drop of 109mV
- Cold resistance of 7.70mohm
- Fuse size is 19.1mm x 18.8mm
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
10A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
Technical Docs (1)
Alternatives for 0287010.PXCN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014