Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287015.PXCN
Order Code213712902
Product RangeATOF 287 Series
Technical Datasheet
105,862 total stock globally
Need more?
105862 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.386 ($0.4439) |
Price for:Each
Minimum: 5
Multiple: 5
$1.93 ($2.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287015.PXCN
Order Code213712902
Product RangeATOF 287 Series
Technical Datasheet
Blow Characteristic-
Fuse Current15A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5.1mm x 12.3mm
Product RangeATOF 287 Series
Product Overview
0287015.PXCN is a ATOF® automotive blade fuse replaced obsolete ATO series 257 fuses. Automakers in the United States and around the world consider ATOF® fuses standard equipment for protecting low-voltage circuits.
- 32VDC voltage rating, 15A current rating
- Interrupting rating 1000A at 32VDC
- Tin plated terminals
- PA66 housing
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
ATOF 287 Series
Fuse Current
15A
Auto Blade Fuse Size
19.1mm x 5.1mm x 12.3mm
Technical Docs (2)
Alternatives for 0287015.PXCN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144