Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0287020.PXCNCopy
Manufacturer Standard Lead Time23 weeks
Order Code213713001
Product RangeATOF
Your Part Number
41,460 total stock globally
10,000 more incoming. You can reserve stock now
41,460 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.453 ($0.521) |
Price for:Each
Minimum: 5
Multiple: 5
$2.26 ($2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287020.PXCNCopy
Manufacturer Standard Lead Time23 weeks
Order Code213713001
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 0287020.PXCN is an ATOF®-series 20A, 32V fast acting Blade Fuse with Sn-plated terminals. ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. It is readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications. Complies with ISO 8820 - 3 UL248 special purpose fuse.
- 98mV Voltage drop
- 3.38mΩ Cold resistance
- 1000A at 32VDC Interrupting rating
- Yellow housing
- -40 to 150°C Operating temperature range
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
20A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 0287020.PXCN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
