Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287025.PXCN
Order Code213713101
Product RangeATOF
Technical Datasheet
12,569 total stock globally
Need more?
12569 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.481 ($0.5532) |
Price for:Each
Minimum: 5
Multiple: 5
$2.40 ($2.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287025.PXCN
Order Code213713101
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
Product Overview
0287025.PXCN is a 287 series ATOF® blade fuse. It is developed by Littelfuse for the automotive industry, and the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. It is readily identifiable and easily replaced; this fuse can be specified for a variety of low-voltage electronic applications.
- Fast-acting, tin-plated terminals
- High-contrast ampere stamp aids identification
- See-through housing makes it easier to see when fuse blows
- Checkpoints on top permit measuring resistance without removing fuse
- Complies with SAE J1284, ISO 8820-3, file AU1410 UL listed, file no. 29862 CSA certified
- 25A current rating, 32V voltage rating
- 2.52mohm typical cold resistance, 92mV typical voltage drop
- 1000A at 32V DC interrupting rating
- Tin plated zinc alloy terminal, plug-in mounting technology
- Maximum temperature allowed by the plating is 130°C
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
25A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146