Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0297002.WXNV
Order Code994381102
Product RangeMINI 297 Series
Technical Datasheet
15,221 total stock globally
6,000 more incoming. You can reserve stock now
15221 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.303 ($0.3484) |
Price for:Each
Minimum: 10
Multiple: 10
$3.03 ($3.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297002.WXNV
Order Code994381102
Product RangeMINI 297 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0297002.WXNV is a MINI®-series 2A 32V fast acting Blade Fuse with PA66 housing, Ag-plated zinc alloy, it is quickly becoming the new standard for vehicle circuit protection, its miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments makes the MINI® fuse the recommended choice for protection.
- 171mV Voltage drop
- 55.6mΩ Cold resistance
- 1000A at 32VDC Interrupting rating
- Grey housing
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297 Series
Fuse Current
2A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 0297002.WXNV
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000565