Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0297004.WXNV
Order Code284006902
Product RangeMINI 297
Technical Datasheet
2,725 total stock globally
6,000 more incoming. You can reserve stock now
2725 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.365 ($0.4198) |
Price for:Each
Minimum: 10
Multiple: 10
$3.65 ($4.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297004.WXNV
Order Code284006902
Product RangeMINI 297
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297
Fuse Current
4A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
Technical Docs (1)
Alternatives for 0297004.WXNV
1 Product Found
Legislation and Environmental
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068