Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0326012.MXP
Order Code159688702
Product RangeSlo-Blo 326 Series
Technical Datasheet
631 total stock globally
1,000 more incoming. You can reserve stock now
631 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.040 ($2.346) |
Price for:Each
Minimum: 1
Multiple: 1
$2.04 ($2.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326012.MXP
Order Code159688702
Product RangeSlo-Blo 326 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current12A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326 Series
Breaking Capacity Current AC400A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 326 series Slo-Blo® Time Lag Fuse made of ceramic body with nickel-plated brass end caps. It permits high interrupting and voltage ratings. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
12A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359