Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451.750MRL Fuse, Surface Mount, 750 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451](https://nz.element14.com/productimages/standard/en_GB/42422392.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451.750MRLCopy
Manufacturer Standard Lead Time20 weeks
Order Code159647102
Your Part Number
1,865 total stock globally
Need more?
1,865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.420 ($3.933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.42 ($3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.750MRLCopy
Manufacturer Standard Lead Time20 weeks
Order Code159647102
Technical Datasheet
Product Overview
The 0451.750MRL is a 750mA very fast-acting SMF Fuse with ceramic body and gold plated caps terminations. The Nano²® SMF fuse is a very small, wire-in-air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications. This fuse is designed for PCB using surface mount technology.
- Low temperature rerating
- 0.245Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial, Wireless
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
