![LITTELFUSE 0466.200NR Fuse, Surface Mount, 200 mA, Very Fast Acting, 125 VAC, 125 VDC, 1206 [3216 Metric], 466](https://nz.element14.com/productimages/standard/en_GB/2338916-40.jpg)
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.500 ($1.725) |
Product Information
Product Overview
The 0466.200NR is a 0.2A/125V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Flat top surface for pick-and-place operations. Product is marked on top surface with code to allow amperage rating identification without testing. Low profile for height sensitive applications. This fuse is compatible with lead-free solders and higher temperature profiles.
- Alloy based element construction
- Flat top surface for pick-and-place operations
- Low profile for height sensitive applications
- 254.28mV Nominal voltage drop
- 0.0509W Nominal power dissipation
- 1.16Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
200mA
125VAC
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Very Fast Acting
125VDC
466
50A
Technical Docs (2)
Alternatives for 0466.200NR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
