Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0467002.NR Fuse, Surface Mount, 2 A, Very Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 467](https://nz.element14.com/productimages/standard/en_GB/1596942-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0467002.NRCopy
Manufacturer Standard Lead Time12 weeks
Order Code159695102
Product Range467
Your Part Number
1,550 total stock globally
Need more?
1,550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.870 ($2.1505) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$18.70 ($21.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467002.NRCopy
Manufacturer Standard Lead Time12 weeks
Order Code159695102
Product Range467
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range467
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
467
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
