Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0498030.M
Order Code351585802
Product RangeMIDI 498 Series
Technical Datasheet
980 total stock globally
1,000 more incoming. You can reserve stock now
980 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.140 ($3.611) |
Price for:Each
Minimum: 1
Multiple: 1
$3.14 ($3.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0498030.M
Order Code351585802
Product RangeMIDI 498 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size-
Product RangeMIDI 498 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MIDI 498 Series
Fuse Current
30A
Auto Blade Fuse Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002085