Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $9.390 ($10.7985) |
Product Information
Product Overview
04980921GXM5 is a MIDI® 498-IL series 58V In-Line fuse holder with cover and hardware that can be installed directly in line with the cables to provide high-amperage main or branch circuit protection in harsh or hazardous environments. Because there's no need to mount the fuse holder, it saves both time and space. With a curved cover that helps prevent tube splitting, the MIDI® 498-IL series fuse holder is specifically designed for use with heat shrink tubing (sold separately) in applications that need added splash protection. It is the complete MIDI® 498-IL series fuse holder assembly with the cover and zinc-plated steel hardware installed. Typical applications are high-amp circuit protection, automotive circuit protection.
- Compatible with M5 MIDI® bolt-down fuses rated up to 200amps (sold separately)
- Installs directly in line with cables, which eliminates the need to mount the fuse holder
- Zinc-plated steel M5 bolts and M5 nylock nuts offer long term corrosion resistance
- 150A continuous current rating
- 200A maximum current rating
- UL 94 V-0 flammability rating
Technical Specifications
Automotive Blade Fuse Holder
Bolt Down
32V
200A
1Fuses
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate