Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0BLN020.T.Copy
Order Code1823959
Product RangeBLN Series
Your Part Number
4 total stock globally
4 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.260 ($16.399) |
| 2+ | $13.660 ($15.709) |
| 3+ | $13.050 ($15.0075) |
| 5+ | $12.440 ($14.306) |
| 10+ | $10.520 ($12.098) |
| 20+ | $10.310 ($11.8565) |
Price for:Each
Minimum: 1
Multiple: 1
$14.26 ($16.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLN020.T.Copy
Order Code1823959
Product RangeBLN Series
Technical Datasheet
Product RangeBLN Series
Fuse Current20A
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
BLN Series
Voltage Rating VAC
250VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
