Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLM.600TCopy
Order Code1830087
Technical Datasheet
Fuse Current600mA
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Product Overview
Applications
Motor Drive & Control, Industrial
Technical Specifications
Fuse Current
600mA
Voltage Rating VDC
125VDC
Voltage Rating VAC
250VAC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
