Print Page
0JTD05.6T
Fuse, Industrial / Power, POWR-PRO, 5.6 A, 600 VAC, 300 VDC, 20.6mm x 57.2mm, 13/16" x 2-1/4"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0JTD05.6TCopy |
| Order Code | 1830122 |
| Product Range | POWR-PRO |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0JTD05.6TCopy |
| Order Code | 1830122 |
| Product Range | POWR-PRO |
| Technical Datasheet | |
| Product Range | POWR-PRO |
| Fuse Current | 5.6A |
| Voltage Rating VAC | 600VAC |
| Voltage Rating VDC | 300VDC |
| Fuse Size Metric | 20.6mm x 57.2mm |
| Fuse Size Imperial | 13/16" x 2-1/4" |
| Blow Characteristic | Time Delay |
Product Overview
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
| Product Range | POWR-PRO |
|---|---|
| Voltage Rating VAC | 600VAC |
| Fuse Size Metric | 20.6mm x 57.2mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 5.6A |
|---|---|
| Voltage Rating VDC | 300VDC |
| Fuse Size Imperial | 13/16" x 2-1/4" |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
