Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0JTD110.X
Order Code1830131
Product RangePOWR-PRO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD110.X
Order Code1830131
Product RangePOWR-PRO
Technical Datasheet
Product RangePOWR-PRO
Fuse Current110A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric41.3mm x 146.1mm
Fuse Size Imperial1-5/8" x 5-3/4"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
POWR-PRO
Voltage Rating VAC
600VAC
Fuse Size Metric
41.3mm x 146.1mm
Blow Characteristic
Time Delay
Fuse Current
110A
Voltage Rating VDC
500VDC
Fuse Size Imperial
1-5/8" x 5-3/4"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014