Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD150.XXIDCopy
Order Code1830136
Technical Datasheet
Product Range-
Fuse Current150A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric41.3mm x 146.1mm
Fuse Size Imperial1-5/8" x 5-3/4"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
600VAC
Fuse Size Metric
41.3mm x 146.1mm
Blow Characteristic
Time Delay
Fuse Current
150A
Voltage Rating VDC
500VDC
Fuse Size Imperial
1-5/8" x 5-3/4"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
