Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD600.XXIDCopy
Order Code1830151
Technical Datasheet
Product Range-
Fuse Current600A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric66.7mm x 203.2mm
Fuse Size Imperial2-5/8" x 8"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
600VAC
Fuse Size Metric
66.7mm x 203.2mm
Blow Characteristic
Time Delay
Fuse Current
600A
Voltage Rating VDC
500VDC
Fuse Size Imperial
2-5/8" x 8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
