Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LMF.500V
Order Code1830190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LMF.500V
Order Code1830190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Fuse Current500mA
Voltage Rating VAC300VAC
Voltage Rating VDC-
Fuse Size Metric15.49mm x 46.23mm
Fuse Size Imperial0.61" x 1.82"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Lighting
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VAC
300VAC
Fuse Size Metric
15.49mm x 46.23mm
Blow Characteristic
Time Delay
Fuse Current
500mA
Voltage Rating VDC
-
Fuse Size Imperial
0.61" x 1.82"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01