Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LMF001.VCopy
Order Code1830191
Technical Datasheet
Product Range-
Fuse Current1A
Voltage Rating VAC300VAC
Voltage Rating VDC-
Fuse Size Metric15.49mm x 46.23mm
Fuse Size Imperial0.61" x 1.82"
Blow CharacteristicTime Delay
Product Overview
Applications
Lighting
Technical Specifications
Product Range
-
Voltage Rating VAC
300VAC
Fuse Size Metric
15.49mm x 46.23mm
Blow Characteristic
Time Delay
Fuse Current
1A
Voltage Rating VDC
-
Fuse Size Imperial
0.61" x 1.82"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
