Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SLC045.T
Order Code1830212
Technical Datasheet
Product Range-
Fuse Current45A
Voltage Rating VAC480VAC
Voltage Rating VDC170VDC
Fuse Size Metric10.3mm x 57.2mm
Fuse Size Imperial13/32" x 2-1/4"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
480VAC
Fuse Size Metric
10.3mm x 57.2mm
Blow Characteristic
Time Delay
Fuse Current
45A
Voltage Rating VDC
170VDC
Fuse Size Imperial
13/32" x 2-1/4"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001