Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0TLS060.TXLS
Order Code1830220
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0TLS060.TXLS
Order Code1830220
Technical Datasheet
Fuse Current60A
Voltage Rating VDC170VDC
Product Overview
The POWR-GARD TLS series Telecommunication Power Fuse designed specifically for the protection of telecommunications equipment. TLS fuses have been engineered to operate up to 170VDC to provide current-limiting short-circuit protection for cables and components found in the DC power distribution circuits of telecommunications systems.
- Current-limiting
- 1 to 125A Current rating
- Multiple mounting configurations
Applications
Safety, Communications & Networking
Technical Specifications
Fuse Current
60A
Voltage Rating VDC
170VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001