Print Page
Image is for illustrative purposes only. Please refer to product description.
1,297 total stock globally
Need more?
1297 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.656 ($0.7544) |
Price for:Each
Minimum: 1
Multiple: 1
$0.66 ($0.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Reverse Standoff Voltage
17.1V
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
1.5kW
Clamping Voltage Max
27.7V
Maximum Breakdown Voltage
21V
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012