Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.4756
Order Code309620
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current7.5A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 5mm x 13.2mm
Product Overview
The FKS ATO series Blade Fuse made of thermoplastic body with tin-plated copper alloy galvanized terminals. The current rating is 3 to 30A. It is filled with arc-quenching material.
- Edge protected
- UL 248 Special purpose fuses
- Low voltage drop
- Excellent reliability in harsh environment conditions
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
80V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
7.5A
Auto Blade Fuse Size
19mm x 5mm x 13.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002