Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No166.7000.5206Copy
Order Code309953
Product RangeFKS ATO
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.5206Copy
Order Code309953
Product RangeFKS ATO
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 5mm x 13.2mm
Product RangeFKS ATO
SVHCTo Be Advised
Product Overview
The 166.7000.5206 is a 20A/80VDC time delay Blade Fuse with thermoplastic insulating body, UL94V-0 red thermoplastic cover and copper alloy blade contacts. This FKS ATO®-series fuse features a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.
- Yellow housing
- Filled with arc-quenching
- 1000A Breaking capacity
- 110mV Typical voltage drop
- 3.3mR Cold resistance
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
80V
Product Range
FKS ATO
Fuse Current
20A
Auto Blade Fuse Size
19mm x 5mm x 13.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
