Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No178.6152.0001
Order Code31051701
Product RangeATO Series
Technical Datasheet
6,798 total stock globally
2,400 more incoming. You can reserve stock now
6798 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.630 ($4.1745) |
Price for:Each
Minimum: 1
Multiple: 1
$3.63 ($4.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6152.0001
Order Code31051701
Product RangeATO Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeATO Series
Voltage Rating VAC80V
Voltage Rating VDC80V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 178.6152.0001 is a 30A/80V in-line Cartridge Fuse Holder with thermoplastic housing, leaf spring connector systems and copper alloy/tinned crimp terminals. This screw mount fuse holder is used for ATO style blade fuse/FKS size fuses-links. Easy mounting alternative for ATO blade fuses.
- Black colour
- Interlocks for multiple mountings
- 130°C Maximum contact temperature
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
80V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
30A
Holder Terminals
Crimp
Product Range
ATO Series
Voltage Rating VDC
80V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587