Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L020PRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4628453RL
Cut Tape4628453
Product RangePolySwitch 1812L Series
Your Part Number
13,550 total stock globally
Need more?
13,550 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.972 | $4.86 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.972 ($1.1178) |
| 50+ | $0.744 ($0.8556) |
| 250+ | $0.617 ($0.7096) |
| 500+ | $0.571 ($0.6566) |
| 1000+ | $0.526 ($0.6049) |
| 2000+ | $0.516 ($0.5934) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L020PRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4628453RL
Cut Tape4628453
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Product Range
PolySwitch 1812L Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
