Print Page
Image is for illustrative purposes only. Please refer to product description.
123 total stock globally
1,400 more incoming. You can reserve stock now
123 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.670 ($0.7705) |
Price for:Each
Minimum: 1
Multiple: 1
$0.67 ($0.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No36913150000
Order Code278643002
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC300V
Voltage Rating VDC-
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
3.15A
Voltage Rating VDC
-
Breaking Capacity Current DC
-
Voltage Rating VAC
300V
Breaking Capacity Current AC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447