Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No39213150000
Order Code1707602
Product RangeTE5 392 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1.600 ($1.840) |
10+ | $1.400 ($1.610) |
100+ | $1.170 ($1.3455) |
500+ | $1.040 ($1.196) |
1000+ | $0.958 ($1.1017) |
2000+ | $0.896 ($1.0304) |
Price for:Each
Minimum: 1
Multiple: 1
$1.60 ($1.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39213150000
Order Code1707602
Product RangeTE5 392 Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product RangeTE5 392 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC32A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
3.15A
Product Range
TE5 392 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
32A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 39213150000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449