Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No57100000001Copy
Manufacturer Standard Lead Time13 weeks
Order Code111637202
Product Range571 Series
Your Part Number
819 total stock globally
300 more incoming. You can reserve stock now
819 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.570 ($2.9555) |
Price for:Each
Minimum: 1
Multiple: 1
$2.57 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57100000001Copy
Manufacturer Standard Lead Time13 weeks
Order Code111637202
Product Range571 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size Held-
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range571 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 57100000001 is a 6.3A/250V/2.5W Cartridge Fuse Holder with thermoplastic construction, transparent thermoplastic polycarbonate cap and solderable lug pin terminals. This 571-series PCB mount fuse holder is compatible with TR5 and TE5 fuses.
- Black colour
- 7.62mm Hole spacing for wave soldering
- Fits 1.3mm hole
- 0.2mm² Minimum cross section conductor
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
571 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
