Print Page
57135-000
Switch Replacement Magnet, Littelfuse 59135 Series High Temperature Flange Mount Reed Sensors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No57135-000Copy
Manufacturer Standard Lead Time20 weeks
Order Code178269101
Product Range57135 Series
Your Part Number
8,212 total stock globally
Need more?
8,212 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.320 ($3.818) |
Price for:Each
Minimum: 1
Multiple: 1
$3.32 ($3.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57135-000Copy
Manufacturer Standard Lead Time20 weeks
Order Code178269101
Product Range57135 Series
Technical Datasheet
For Use WithLittelfuse 59135 Series High Temperature Flange Mount Reed Sensors
Product Range57135 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
57135-000 is an actuator for high-temp flange mount sensor. This rectangular bare magnet and packaged actuator is ideally suited for mounting on a flat surface. Suitable for use in a wide range of environments, including high-temperature applications.
- 28.57 x 19.05 x 6.35mm dimension
- AlNiCo material
Technical Specifications
For Use With
Littelfuse 59135 Series High Temperature Flange Mount Reed Sensors
SVHC
No SVHC (17-Jan-2023)
Product Range
57135 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
