Print Page
Image is for illustrative purposes only. Please refer to product description.
959 total stock globally
Need more?
959 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.700 ($11.155) |
Price for:Each
Minimum: 1
Multiple: 1
$9.70 ($11.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-4-S-02-A
Order Code554088401
Technical Datasheet
Sensing Range Max6.5mm
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
59070-4-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
- Normally closed contact
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
- Simple installation and adjustment using supplied retaining nut
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Excellent for switching microcontroller logic level loads
- No standby power requirement
- 300mm cable length
- Tinned leads
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control
Notes
57070 actuator is sold separately.
Technical Specifications
Sensing Range Max
6.5mm
Operating Temperature Min
-40°C
Supply Current
250mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257