Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-030
Order Code160813401
Product Range59135 Series
Technical Datasheet
629 total stock globally
506 more incoming. You can reserve stock now
629 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.510 ($15.5365) |
Price for:Each
Minimum: 1
Multiple: 1
$13.51 ($15.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-030
Order Code160813401
Product Range59135 Series
Technical Datasheet
Sensing Range Max29.21mm
Sensor TypeReed Switch
Sensing Distance Max29.21mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59135-030 is a 59135 series high temperature flange mount reed sensor (28.57mm x 19.05mm x 6.35mm). It is rated for operation up to 150°C and capable of switching up to 265VAC/300VDC at 10VA. The 59135 series is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. Typical applications are security and access control, factory automation, process equipment, major appliances, small appliances, proximity and limit sensing.
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- Thermoset overmold material
- Hermetically sealed, IP67 rated
- Can operate through non-ferrous materials (for example, wood, plastic or aluminium)
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- UL Recognized per UL 508 and CSA C22.2 No. 14
Notes
Actuator ordered separately.
Technical Specifications
Sensing Range Max
29.21mm
Sensing Distance Max
29.21mm
Supply Current
250mA
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608