Print Page
Image is for illustrative purposes only. Please refer to product description.
982 total stock globally
800 more incoming. You can reserve stock now
982 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.310 ($2.6565) |
Price for:Each
Minimum: 1
Multiple: 1
$2.31 ($2.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-A
Order Code554130002
Technical Datasheet
Sensing Distance Max7.5mm
Product Overview
The 59165-1-S-00-A is a 7.5mm Moulded Switch with leaded termination and normally open contact. This switch operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, security system switch and door switch applications.
- Moulded stand-off to allow board washing
- Solder reflow capable
- No standby power requirement
- 0.295" Active distance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Distance Max
7.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222