Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 60R010XU.Copy |
| Order Code | 1707583 |
| Product Range | POLY-FUSE 60R Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 60R010XU.Copy |
| Order Code | 1707583 |
| Product Range | POLY-FUSE 60R Series |
| Technical Datasheet | |
| Voltage Rating | 60VDC |
| Holding Current | 100mA |
| Trip Current | 200mA |
| Time to Trip | 4s |
| Fuse Shape | Round |
| Current Rating Max | 40A |
| Lead Spacing | 5.1mm |
| Diameter | 7.4mm |
| Length | - |
| Height | 12.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | POLY-FUSE 60R Series |
| Automotive Qualification Standard | - |
Alternatives for 60R010XU.
4 Products Found
Technical Specifications
| Voltage Rating | 60VDC |
|---|---|
| Trip Current | 200mA |
| Fuse Shape | Round |
| Lead Spacing | 5.1mm |
| Length | - |
| Operating Temperature Min | -40°C |
| Product Range | POLY-FUSE 60R Series |
| Holding Current | 100mA |
|---|---|
| Time to Trip | 4s |
| Current Rating Max | 40A |
| Diameter | 7.4mm |
| Height | 12.7mm |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
