Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No75920
Order Code310321402
Product Range75920 Series
Technical Datasheet
397 total stock globally
Need more?
397 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $102.380 ($117.737) |
Price for:Each
Minimum: 1
Multiple: 1
$102.38 ($117.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No75920
Order Code310321402
Product Range75920 Series
Technical Datasheet
No. of Poles1 Pole
Contact Current AC Max-
Switch Disconnector Terminal Style-
Approvals / Standards-
Product Range75920 Series
Technical Specifications
No. of Poles
1 Pole
Switch Disconnector Terminal Style
-
Product Range
75920 Series
Contact Current AC Max
-
Approvals / Standards
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.457229