Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | CCMR.200TCopy |
| Order Code | 1830231 |
| Product Range | POWR-GARD CCMR |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | CCMR.200TCopy |
| Order Code | 1830231 |
| Product Range | POWR-GARD CCMR |
| Technical Datasheet | |
| Product Range | POWR-GARD CCMR |
| Fuse Current | 200mA |
| Voltage Rating VAC | 600VAC |
| Voltage Rating VDC | 250VDC |
| Fuse Size Metric | 10mm x 38mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Applications
Safety, Motor Drive & Control
Technical Specifications
| Product Range | POWR-GARD CCMR |
|---|---|
| Voltage Rating VAC | 600VAC |
| Fuse Size Metric | 10mm x 38mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 200mA |
|---|---|
| Voltage Rating VDC | 250VDC |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
