Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR007.T
Order Code1830234
Technical Datasheet
Product Range-
Fuse Current7A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control
Technical Specifications
Product Range
-
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Time Delay
Fuse Current
7A
Voltage Rating VDC
500VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005