Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR050.T
Order Code1825745
Product RangePOWR-GARD CCMR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR050.T
Order Code1825745
Product RangePOWR-GARD CCMR Series
Technical Datasheet
Product RangePOWR-GARD CCMR Series
Fuse Current50A
Voltage Rating VAC600VAC
Voltage Rating VDC250VDC
Fuse Size Metric21.6mm x 47.8mm
Fuse Size Imperial0.85" x 1.88"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD CCMR Series
Voltage Rating VAC
600VAC
Fuse Size Metric
21.6mm x 47.8mm
Blow Characteristic
Time Delay
Fuse Current
50A
Voltage Rating VDC
250VDC
Fuse Size Imperial
0.85" x 1.88"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938