Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDFNAK3-066C-D1Copy
Order Code4906481
Product RangeDFNAK3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.450 ($38.4675) |
| 5+ | $22.410 ($25.7715) |
| 10+ | $20.120 ($23.138) |
| 50+ | $18.100 ($20.815) |
| 100+ | $17.340 ($19.941) |
| 250+ | $17.230 ($19.8145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$33.45 ($38.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDFNAK3-066C-D1Copy
Order Code4906481
Product RangeDFNAK3 Series
Technical Datasheet
Product RangeDFNAK3 Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max110V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage72V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DFNAK3 Series
Reverse Standoff Voltage
66V
Diode Case Style
DFN
Minimum Breakdown Voltage
72V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
110V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000799
