Print Page
Image is for illustrative purposes only. Please refer to product description.
10,869 total stock globally
Need more?
10869 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $3.360 ($3.864) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$16.80 ($19.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDST2045AX
Order Code277374101
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
No. of Pins2Pins
Forward Surge Current250A
Operating Temperature Max150°C
Technical Specifications
Repetitive Peak Reverse Voltage
45V
No. of Pins
2Pins
Operating Temperature Max
150°C
Average Forward Current
20A
Forward Surge Current
250A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132