Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoESR1XLDB0125ICopy
Order Code4960686
Product RangePOWR-SPEED ESR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $806.330 ($927.2795) |
| 5+ | $774.740 ($890.951) |
| 10+ | $708.240 ($814.476) |
Price for:Each
Minimum: 1
Multiple: 1
$806.33 ($927.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoESR1XLDB0125ICopy
Order Code4960686
Product RangePOWR-SPEED ESR Series
Technical Datasheet
Product RangePOWR-SPEED ESR Series
Fuse Current125A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric51.5mm x 51.5mm x 127.7mm
Fuse Size Imperial2.03" x 2.03" x 5.03"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWR-SPEED ESR Series
Voltage Rating VAC
-
Fuse Size Metric
51.5mm x 51.5mm x 127.7mm
Blow Characteristic
Fast Acting
Fuse Current
125A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
2.03" x 2.03" x 5.03"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
