Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR035.TXID
Order Code1830244
Product RangeFLNR_ID
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR035.TXID
Order Code1830244
Product RangeFLNR_ID
Technical Datasheet
Product RangeFLNR_ID
Fuse Current35A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
FLNR_ID
Voltage Rating VAC
250VAC
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
Time Delay
Fuse Current
35A
Voltage Rating VDC
125VDC
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001