Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR125.XXID
Order Code1830252
Product RangeClass RK5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR125.XXID
Order Code1830252
Product RangeClass RK5
Technical Datasheet
Product RangeClass RK5
Fuse Current125A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric40.5mm x 181mm
Fuse Size Imperial1-19/32" x 7-1/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
Class RK5
Voltage Rating VAC
250VAC
Fuse Size Metric
40.5mm x 181mm
Blow Characteristic
Time Delay
Fuse Current
125A
Voltage Rating VDC
125VDC
Fuse Size Imperial
1-19/32" x 7-1/8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001