Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR250.XXID
Order Code1830255
Product RangeClass RK5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR250.XXID
Order Code1830255
Product RangeClass RK5
Technical Datasheet
Product RangeClass RK5
Fuse Current250A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric53.2mm x 219.1mm
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
Class RK5
Voltage Rating VAC
250VAC
Fuse Size Metric
53.2mm x 219.1mm
Blow Characteristic
Time Delay
Fuse Current
250A
Voltage Rating VDC
125VDC
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001